345-006-541-103

Heilind Number:EDA345-006-541-103
Manufacturer:EDAC
Manufacturer Number:345-006-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-103

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, meticulously engineered for optimal performance. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its single row design, featuring 6 positions spaced at .1 inches, guarantees seamless and efficient connectivity. Each contact is made from high-quality Copper Alloy, promoting reliable conductivity. The straight mount orientation facilitates easy installation onto your PCB, while a wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for robust and dependable linking of your electronic components.