345-006-541-108

Heilind Number:EDA345-006-541-108
Manufacturer:EDAC
Manufacturer Number:345-006-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a versatile straight mount orientation and a single row configuration with six positions, perfect for various electronic applications. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both powerful and resilient. Elevate your PCB assembly with this essential component.