345-006-541-112

Heilind Number:EDA345-006-541-112
Manufacturer:EDAC
Manufacturer Number:345-006-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-112

Detailed Description

Elevate your PCB connectivity with this high-performance 6-position card edge connector. Designed for seamless integration, its straight mount orientation allows for effortless installation. Crafted with a UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage and .1-inch pitch offer optimal power and signal transmission efficiency. With a temperature range of -40 to 105°C, it's suitable for diverse environmental conditions. Whether for industrial or commercial applications, this green connector is a trusted solution for your connectivity needs.