345-006-541-178

Heilind Number:EDA345-006-541-178
Manufacturer:EDAC
Manufacturer Number:345-006-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-178

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a vibrant Green color, this connector features a single row with 6 positions, offering ample space for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various operating conditions. The copper alloy contact material guarantees optimal signal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a straight mount orientation, it's perfect for streamlined setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our full range of connectors for more options to suit your requirements.