345-006-541-402

Heilind Number:EDA345-006-541-402
Manufacturer:EDAC
Manufacturer Number:345-006-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-402

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row of six positions, ideal for efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your setup with this green-colored connector, offering a seamless blend of functionality and durability.