345-006-541-404

Heilind Number:EDA345-006-541-404
Manufacturer:EDAC
Manufacturer Number:345-006-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Crafted with precision, this essential component features six positions in a single row, ensuring seamless signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact point is meticulously crafted from copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your electronics assembly with this reliable and efficient connector.