345-006-541-458

Heilind Number:EDA345-006-541-458
Manufacturer:EDAC
Manufacturer Number:345-006-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and a secure connection. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Boasting 6 positions in a single row and a row spacing of .2 inches, it provides ample connectivity options. Trust in our connector for exceptional quality and performance in your electronic projects.