345-006-541-603

Heilind Number:EDA345-006-541-603
Manufacturer:EDAC
Manufacturer Number:345-006-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-603

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety and reliability. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your circuit board. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating guarantees efficient power transmission. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this essential connector and experience reliable performance like never before.