345-006-541-604

Heilind Number:EDA345-006-541-604
Manufacturer:EDAC
Manufacturer Number:345-006-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-604

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 6 positions, ensuring efficient data transfer. The Copper Alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers superior durability. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact designs. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it can withstand harsh environments. Elevate your electronic projects with this essential component.