345-006-541-612

Heilind Number:EDA345-006-541-612
Manufacturer:EDAC
Manufacturer Number:345-006-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-612

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration on green PCBs, this connector features a single row layout with six positions for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Choose this connector for secure and high-performance card edge connections in your electronic projects.