345-006-542-101

Heilind Number:EDA345-006-542-101
Manufacturer:EDAC
Manufacturer Number:345-006-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a single row design with six positions, it ensures seamless data transmission in your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Crafted with copper alloy contacts, it provides reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this Straight Mount Connector for optimal performance.