345-006-542-102

Heilind Number:EDA345-006-542-102
Manufacturer:EDAC
Manufacturer Number:345-006-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a compact form factor featuring a single row of six positions and a pitch of .1 inches, it offers efficient space utilization on your circuit board. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Whether for data or power applications, its 3A amperage and straight mount orientation provide versatility in use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial environments. Elevate your connectivity with this essential component.