345-006-542-458

Heilind Number:EDA345-006-542-458
Manufacturer:EDAC
Manufacturer Number:345-006-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-542-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. The six copper alloy contacts, with a pitch of .1 inches, guarantee seamless data transfer. With a straight mount orientation and compact design, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your PCB connections with this efficient and versatile connector.