345-006-542-488

Heilind Number:EDA345-006-542-488
Manufacturer:EDAC
Manufacturer Number:345-006-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-542-488

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features six positions in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments, with a copper alloy contact material for optimal conductivity. Its straight mount orientation offers easy installation, while an amperage rating of 3A caters to various power requirements. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.