345-006-542-602

Heilind Number:EDA345-006-542-602
Manufacturer:EDAC
Manufacturer Number:345-006-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-542-602

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Designed for seamless board-to-board connections, this component offers superior performance and reliability. The green housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. With a straight mount orientation and a pitch of .1 inch, it's easy to integrate into your system. Featuring six positions and a single row, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and performance.