345-006-544-404

Heilind Number:EDA345-006-544-404
Manufacturer:EDAC
Manufacturer Number:345-006-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-544-404

Detailed Description

Enhance your PCB connectivity with this reliable Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides stable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your electronics with this high-performance connector.