345-006-558-101

Heilind Number:EDA345-006-558-101
Manufacturer:EDAC
Manufacturer Number:345-006-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality 6-position board-to-board connector, designed for seamless integration in your electronic projects. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures secure and efficient signal transmission. The right-angle mount orientation offers flexibility in assembly, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Elevate your design with this green-colored connector, a must-have for any electronics enthusiast.