345-006-558-103

Heilind Number:EDA345-006-558-103
Manufacturer:EDAC
Manufacturer Number:345-006-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board to Board PCB Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety for your circuitry. Featuring a single row design with 6 positions and a .1-inch pitch, it ensures seamless integration onto your PCB. The Copper Alloy contact material offers reliable conductivity, while the right-angle mount orientation facilitates easy assembly. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronics projects.