345-006-558-104

Heilind Number:EDA345-006-558-104
Manufacturer:EDAC
Manufacturer Number:345-006-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-104

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, it features 6 positions with a single row layout, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material facilitates reliable signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Its Right Angle mount orientation offers versatility in installation, ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding electronic setups. Elevate your connectivity solutions with this essential component.