345-006-558-158

Heilind Number:EDA345-006-558-158
Manufacturer:EDAC
Manufacturer Number:345-006-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Featuring a single row design with six positions and a compact .1-inch pitch, it ensures precise and secure connections. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. Crafted with copper alloy contacts, it provides efficient conductivity, with an amperage rating of 3A. With a wide operating temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your electronics with this essential component.