345-006-558-188

Heilind Number:EDA345-006-558-188
Manufacturer:EDAC
Manufacturer Number:345-006-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-188

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With a single row configuration and right-angle mount orientation, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy assembly. This six-position connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your projects. Upgrade your connections with this essential board-to-board connector.