345-006-558-402

Heilind Number:EDA345-006-558-402
Manufacturer:EDAC
Manufacturer Number:345-006-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-402

Detailed Description

Enhance your PCB connectivity with our 6-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With a 3A amperage and copper alloy contacts, it guarantees reliable power transmission. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch provide efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.