345-006-558-403

Heilind Number:EDA345-006-558-403
Manufacturer:EDAC
Manufacturer Number:345-006-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-403

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with six positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing ensure a secure fit on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this high-quality connector.