345-006-558-404

Heilind Number:EDA345-006-558-404
Manufacturer:EDAC
Manufacturer Number:345-006-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a single row and six positions, it offers efficient signal transmission, while the copper alloy contact material guarantees reliable conductivity. The right-angle mount orientation allows for easy installation, and with a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its quality for seamless board-to-board connections in your projects.