345-006-558-408

Heilind Number:EDA345-006-558-408
Manufacturer:EDAC
Manufacturer Number:345-006-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-408

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it features a single row with six positions, perfect for streamlined electronic setups. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it performs consistently in diverse conditions. Elevate your PCB assembly with this essential connector.