345-006-558-412

Heilind Number:EDA345-006-558-412
Manufacturer:EDAC
Manufacturer Number:345-006-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-412

Detailed Description

Enhance your circuit connectivity with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features a single row layout with six positions, ideal for compact electronic setups. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 thermoplastic polyester housing ensures durability and safety. With a contact material of copper alloy and a pitch of .1 inches, this connector guarantees reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.