345-006-558-458

Heilind Number:EDA345-006-558-458
Manufacturer:EDAC
Manufacturer Number:345-006-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-458

Detailed Description

Enhance your PCB connectivity with our six-position board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. Its copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating supports high-performance requirements. With a right-angle mount orientation and a compact pitch of .1 inches, it offers efficient space utilization on your board. Whether for data transmission or power delivery, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solution with this versatile and dependable component.