345-006-558-478

Heilind Number:EDA345-006-558-478
Manufacturer:EDAC
Manufacturer Number:345-006-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-478

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts six positions and a row spacing of 0.2 inches, ensuring reliable and efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in harsh environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the green color adds a touch of vibrancy to your setup. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.