345-006-558-488

Heilind Number:EDA345-006-558-488
Manufacturer:EDAC
Manufacturer Number:345-006-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-488

Detailed Description

Enhance connectivity in your electronic devices with this advanced green PCB connector. Engineered with precision, it boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance. Featuring a single row design with six copper alloy contacts, it allows for seamless data transmission. The right-angle mount orientation offers convenient installation on your circuit board, while a pitch of .1 inch and row spacing of .2 inch provide efficient signal routing. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for seamless board-to-board or card edge connections in your projects.