345-006-558-602

Heilind Number:EDA345-006-558-602
Manufacturer:EDAC
Manufacturer Number:345-006-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-602

Detailed Description

Elevate your PCB connectivity with our innovative Green Board-To-Board Connector. Designed for seamless integration, this high-performance connector features 6 positions in a single row, with a pitch of .1 inches for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any operating environment, from -40 to 105°C. Its convenient right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for various electronic applications. Trust in its superior quality and performance to enhance your PCB assembly process.