345-006-558-603

Heilind Number:EDA345-006-558-603
Manufacturer:EDAC
Manufacturer Number:345-006-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector, featuring six positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The right-angle mount orientation offers flexibility in assembly, while the compact design with a .1-inch pitch and .2-inch row spacing optimizes space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable operation. Perfect for a wide range of applications, it's a must-have component for your electronic projects.