345-006-558-607

Heilind Number:EDA345-006-558-607
Manufacturer:EDAC
Manufacturer Number:345-006-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-607

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient transmission. Featuring a right angle mount orientation, it offers versatility in installation. The connector's six positions and single row configuration make it perfect for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for both industrial and commercial use. Trust in this connector for seamless and reliable board-to-board connections.