345-006-558-608

Heilind Number:EDA345-006-558-608
Manufacturer:EDAC
Manufacturer Number:345-006-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-608

Detailed Description

Enhance connectivity in your electronic projects with our green Board To Board PCB Connector. Designed for seamless integration, this component features a single row with six positions and a right angle mount orientation for efficient PCB assembly. The contact material, made of durable copper alloy, ensures reliable signal transmission, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and longevity. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential addition to your toolkit. Trust in its quality and performance for all your connectivity needs.