345-006-558-612

Heilind Number:EDA345-006-558-612
Manufacturer:EDAC
Manufacturer Number:345-006-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a right-angle mount orientation and a pitch of .1 inches, it facilitates efficient PCB assembly. Boasting six positions and a single row design, it offers ample connectivity options while conserving space. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures dependable functionality even in harsh environments. Upgrade your electronic systems with this essential component for optimal performance.