345-006-558-658

Heilind Number:EDA345-006-558-658
Manufacturer:EDAC
Manufacturer Number:345-006-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-658

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a right-angle mount orientation and a compact pitch of .1 inch, it offers seamless integration into your circuit board layout. The copper alloy contact material guarantees efficient power transmission, while the 6-position design allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project.Upgrade your setup today and experience superior performance and durability.