345-006-558-688

Heilind Number:EDA345-006-558-688
Manufacturer:EDAC
Manufacturer Number:345-006-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-688

Detailed Description

Enhance connectivity within your devices with this high-performance Green Board To Board PCB Connector. Engineered for precision and durability, it features a single row design with 6 positions, ideal for seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and longevity. Copper Alloy contacts guarantee reliable conductivity, while a .1 inch pitch and .2 inch row spacing facilitate easy installation. With a right-angle mount orientation, it seamlessly integrates into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its quality and performance to power your connections.