345-006-559-101

Heilind Number:EDA345-006-559-101
Manufacturer:EDAC
Manufacturer Number:345-006-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed to meet the demands of modern electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most challenging environments. With a compact design and right-angle mount orientation, it's ideal for space-constrained installations. The copper alloy contact material provides superior conductivity, while the 3A amperage rating allows for efficient power transfer. With six positions and a pitch of .1 inches, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its quality and performance for all your board-to-board connectivity needs.