345-006-559-102

Heilind Number:EDA345-006-559-102
Manufacturer:EDAC
Manufacturer Number:345-006-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-102

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for reliable performance, this connector features a single row of six positions, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers convenient installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly process with this essential component.