345-006-559-103

Heilind Number:EDA345-006-559-103
Manufacturer:EDAC
Manufacturer Number:345-006-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and right-angle mount orientation, it offers seamless integration into your circuit board setup. Boasting six positions and a pitch of .1 inches, it ensures secure and efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connections with this essential component for your PCB projects.