345-006-559-158

Heilind Number:EDA345-006-559-158
Manufacturer:EDAC
Manufacturer Number:345-006-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-158

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features six positions in a single row, with a compact .1-inch pitch for efficient PCB mounting. The right-angle mount orientation allows for versatile installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in rugged environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.