345-006-559-403

Heilind Number:EDA345-006-559-403
Manufacturer:EDAC
Manufacturer Number:345-006-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a vibrant shade of green. Designed for seamless integration, this connector features a single row with six positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various applications. The right-angle mount orientation offers flexibility during installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. With an operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your electronic assemblies with this essential component for seamless connectivity and enhanced performance.