345-006-559-404

Heilind Number:EDA345-006-559-404
Manufacturer:EDAC
Manufacturer Number:345-006-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a single row layout with six positions, it offers reliable performance for your electronic devices. The right angle mount orientation ensures seamless integration onto your circuit board. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for seamless and secure connections.