345-006-559-412

Heilind Number:EDA345-006-559-412
Manufacturer:EDAC
Manufacturer Number:345-006-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a right angle mount orientation, it ensures easy installation and space-saving efficiency. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Boasting a single row configuration with a pitch of .1 in and a row spacing of .2 in, it offers precise and secure connections. With six positions available, it provides ample room for your PCB needs. Upgrade your connectivity solutions with this essential component.