345-006-559-488

Heilind Number:EDA345-006-559-488
Manufacturer:EDAC
Manufacturer Number:345-006-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 6-position board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation, facilitating easy installation in tight spaces. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB connectivity solutions with this essential component.