345-006-559-603

Heilind Number:EDA345-006-559-603
Manufacturer:EDAC
Manufacturer Number:345-006-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-603

Detailed Description

Enhance your circuit board connectivity with our 6-position PCB connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers convenient installation. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, makes it ideal for space-constrained PCB layouts. Trust in its quality and precision for seamless board-to-board connections in your next project.