345-006-559-658

Heilind Number:EDA345-006-559-658
Manufacturer:EDAC
Manufacturer Number:345-006-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-658

Detailed Description

Enhance your electronic connections with this ultra-efficient and durable green PCB connector. Designed for seamless integration, its 3A amperage ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees superior safety and performance. With one row and six positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The right-angle mount orientation and compact .1-inch pitch make it perfect for space-saving board-to-board or card edge applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.