345-006-559-688

Heilind Number:EDA345-006-559-688
Manufacturer:EDAC
Manufacturer Number:345-006-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features six positions with a compact .1-inch pitch, ideal for space-efficient PCB layouts. The right-angle mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with precision, the copper alloy contacts offer reliable conductivity, even in demanding environments. With an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications where performance and longevity are essential. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.