345-007-500-101

Heilind Number:EDA345-007-500-101
Manufacturer:EDAC
Manufacturer Number:345-007-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 7-position Board To Board PCB Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and compact .1 inch pitch design make it ideal for streamlined PCB connections, while its robust construction guarantees longevity even in harsh operating environments ranging from -40 to 105°C. Upgrade your electronic assembly with this essential component, perfect for green initiatives and industrial applications.