345-007-500-478

Heilind Number:EDA345-007-500-478
Manufacturer:EDAC
Manufacturer Number:345-007-500-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-500-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-500-478

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row of 7 positions, it offers seamless integration for your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts that guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Whether for personal DIY endeavors or professional applications, this connector is a must-have for any electronics enthusiast. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a variety of projects. Upgrade your connectivity solutions with this essential component.