345-007-520-101

Heilind Number:EDA345-007-520-101
Manufacturer:EDAC
Manufacturer Number:345-007-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-101

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row and seven positions, it offers seamless connectivity between boards. The copper alloy contact material ensures efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile choice for your electronic projects. Elevate your connectivity game with this essential component.